Reference Only

DRQ73-100-R

Power Inductors - SMD 10uH 2.47A 0.0656ohms

Manufacturer:

Mfr Part:
DRQ73-100-R

TTI Part:
DRQ73-100-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.04 A, 2.08 A
Maximum DC Resistance65.6 mOhms, 262.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.6 mm
Width7.6 mm
Height3.55 mm
Core MaterialFerrite
SeriesDRQ
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$0.657$886.95
$0.62$1,674.00
$0.59$2,389.50
$0.573$3,867.75
$0.55$7,425.00
Need more?

My Notes

Sign into see notes.