Reference Only
DR73-221-R
Power Inductors - SMD 220uH 0.53A 1.05ohms
Datasheet
DR73-221-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 220 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 520 mA | |
| Maximum DC Resistance | 1.05 Ohms | |
| Saturation Current | 530 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.6 mm | |
| Width | 7.6 mm | |
| Height | 3.55 mm | |
| Core Material | Ferrite | |
| Series | DR | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 1,350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $1,269.00 | |
| $0.689 | $11,161.80 |
Need more?
Available Regional Inventory
4,050 available now at ttieurope.com
Sign in to add projects and notes