Reference Only
DR1050-101-R
Power Inductors - SMD 100uH 1.45A 164mOhms
Datasheet
DR1050-101-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 97.5 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 1.52 A | |
| Maximum DC Resistance | 205 mOhms | |
| Saturation Current | 1.45 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.5 mm | |
| Width | 10.3 mm | |
| Height | 5 mm | |
| Core Material | Ferrite | |
| Series | DR1050 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
38,500In Stock
65,500 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.485 | $242.50 | |
| $0.441 | $441.00 | |
| $0.436 | $654.00 | |
| $0.423 | $1,057.50 | |
| $0.403 | $2,015.00 |
Need more?
Sign in to add projects and notes