Reference Only

CB61F4A-TR2

Surface Mount Fuses 125Vac 4A FA SMD Brick

Manufacturer:

Mfr Part:
CB61F4A-TR2

TTI Part:
CB61F4A-TR2

EDA / CAD Models

Alternate Part Number

CB61F4A-TR1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
SeriesCB61F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating100 A
Fuse Size / Group2410 (6125 metric)
PackagingReel
Height2.57 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameBrick
Width2.57 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.685$3,425.00
$0.601$15,025.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.