Reference Only

CB61F25A-TR1

Surface Mount Fuses 25A 72V FAST ACTING

Manufacturer:

Mfr Part:
CB61F25A-TR1

TTI Part:
CB61F25A-TR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
SeriesCB61F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating25 A
Voltage Rating DC72 VDC
Interrupt Rating500 A
Fuse Size / Group2410 (6125 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance1.7 mOhms
Height2.6 mm
Length6.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeFast Acting
Width2.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.60$600.00
$0.594$1,188.00
$0.588$1,764.00
$0.429$2,145.00
$0.375$3,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.