Reference Only

C2203

Fuse Holder Accessories 3/8" Feed Thru, Black

Manufacturer:

Mfr Part:
C2203

TTI Part:
C2203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesC220x
ProductNuts
TypeFeed Through
PackagingBulk
Current Rating250 A
Height79.4 mm
Length50.8 mm
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating1 kVAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.38$163.80
$15.92$636.80
$15.28$1,222.40
$15.12$1,814.40
$14.34$4,015.20
$13.75$7,150.00
Need more?

My Notes

Sign into see notes.