Reference Only
C2201
Fuse Holder Accessories 5/16" Feed Thru, Black
Datasheet
C2201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | C220x | |
| Product | Nuts | |
| Type | Feed Through | |
| Packaging | Bulk | |
| Current Rating | 200 A | |
| Height | 79.4 mm | |
| Length | 50.8 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 1 kVAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.29 | $691.60 |
Need more?
Sign in to add projects and notes