Reference Only

BSCR101

Fuse Holder BSCR single pole fuseholder post, 1000V, 500A rating

Manufacturer:

Mfr Part:
BSCR101

TTI Part:
BSCR101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesBSCR
ProductFuse Holders
Current Rating500 A
Voltage Rating1 kVAC/DC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536909500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 18)
Quantity Unit PriceExt. Price
$10.56$1,140.48
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes