Reference Only

BK1/HTC-50M

Fuse Holder FUSEHLDR BAYONET CAP

Manufacturer:

Mfr Part:
BK1-HTC-50M

TTI Part:
BK1/HTC-50M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHTC
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
TypeCartridge
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating10 A
Voltage Rating250 VAC
Termination StylePC Pin
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesBK1-HTC-50M

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.74$4,740.00
$4.59$45,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes