Reference Only
BK1/HTC-45M
Fuse Holder FUSEHLDR BAYONET CAP
Datasheet
BK1-HTC-45M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HTC | |
| Product | Fuse Holders | |
| Mounting Style | PCB Mount | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $4,740.00 | |
| $3.74 | $37,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes