Reference Only
BK-PCS
Fuse Holder BK/PCS
Datasheet
BK-PCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | PCS | |
| Product | Fuse Holders | |
| Fuse Size / Group | Radial | |
| Type | Vertical | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | BK-PCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 1111111111 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $75.00 | |
| $0.746 | $746.00 | |
| $0.738 | $3,690.00 |
Need more?
Associated Parts

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON

Eaton
Fuses with Leads - Through Hole PC TRON
Sign in to add projects and notes