Reference Only
BK-HMJ
Fuse Holder FUSEHOLDER - INLINE - WITH SFE
Datasheet
BK-HMJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HM | |
| Product | Fuse Holders | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 V | |
| Shaft Type | Bayonet Knob Release | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.92 | $54.60 | |
| $10.08 | $100.80 | |
| $9.98 | $249.50 | |
| $8.36 | $418.00 | |
| $7.70 | $770.00 | |
| $7.63 | $1,526.00 | |
| $7.20 | $2,880.00 | |
| $7.13 | $5,704.00 |
Need more?
Sign in to add projects and notes