Reference Only
BK-HKP-R
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HKP | |
| Product | Fuse Holders | |
| Fuse Size / Group | 6.3 mm x 32 mm | |
| Type | Vibration Resistant | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Shaft Type | Bayonet Knob Release | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | BK-HKP-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.90 | $59.00 | |
| $4.92 | $246.00 | |
| $4.57 | $457.00 | |
| $4.51 | $676.50 | |
| $4.46 | $1,115.00 | |
| $3.75 | $1,875.00 | |
| $3.49 | $3,490.00 |
Need more?
Associated Parts
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
My Notes
Sign into see notes.