Reference Only

BK-HKL

Fuse Holder PANEL MOUNT INDICATING - 3AG

Manufacturer:

Mfr Part:
BK-HKL

TTI Part:
BK/HKL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHKL
ProductFuse Holders
Fuse Size / Group6.3 mm x 32 mm
TypeIndicating
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating15 A
Voltage Rating90 VAC to 250 VAC
Shaft TypeBayonet Knob Release
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingKit
ColorBlack
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

137In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.77$72.77
$62.40$312.00
$57.55$575.50
$56.97$1,424.25
$47.63$2,381.50
$44.25$4,425.00
$43.80$6,570.00
$43.36$10,840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes