Reference Only

BK-HJM

End of Life
Fuse Holder BUSS FUSEHOLDER S.D.

Manufacturer:

Mfr Part:
BK-HJM

TTI Part:
BK/HJM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHJM
ProductFuse Holders
Fuse Size / Group6.3 mm x 25 mm, 6.3 mm x 27 mm
TypePower Distribution
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating250 V
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesBK-HJM

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.