Reference Only
BK-HHT
Fuse Holder FUSEHOLDER - INLINE -2AG / 5X2
Datasheet
BK-HHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHT | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Power Distribution | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Voltage Rating | 32 V | |
| Shaft Type | Bayonet Knob Release | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Color | Black | |
| Fuse Diameter | 5 mm | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,000
On Order
6,000 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $74.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Eaton
Cartridge Fuses 2.0A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 5.0A 125V FA SMALL DIM. FUSE

Eaton
Cartridge Fuses 10A 125VAC TD GMC Series

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 100mA 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 10A 125V FA SMALL DIM. FUSE
Sign in to add projects and notes