Reference Only
BK-HFA
Fuse Holder Waterproof
Datasheet
BK-HFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HFA | |
| Product | Fuse Holders | |
| Fuse Size / Group | 6.35 mm x 31.8 mm | |
| Type | Waterproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Color | Black | |
| IP Rating | IP64 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | BK-HFA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.22 | $1,144.40 | |
| $53.26 | $2,130.40 | |
| $46.60 | $2,796.00 | |
| $46.14 | $4,614.00 | |
| $45.68 | $11,876.80 | |
| $45.23 | $45,230.00 | |
| $36.14 | $180,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes