Reference Only

BK-GMA-1-6-R

Cartridge Fuses 1.6A 250V FA SMALL DIM. FUSE

Manufacturer:

Mfr Part:
BK-GMA-1-6-R

TTI Part:
BK/GMA-1.6-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGMA
ProductGlass Fuses
Current Rating1.6 A
Fuse TypeFast Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating100 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance80 mOhms
Body StyleCylindrical
Diameter5.2 mm
Length20 mm
Product TypeNorth American Ferrule Fuse
SubcategoryFuses
Part # AliasesBK-GMA-1-6-R

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.199$19.90
$0.196$58.80
$0.193$96.50
$0.19$190.00
$0.187$374.00
$0.185$740.00
$0.182$1,456.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/1A3399-10-R Eaton
Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE
BK/HHT Eaton

Eaton

Fuse Holder Inline
BK/HTB-92M-R Eaton
Fuse Holder 5MM STR .187In. Quick Connect

My Notes

Sign into see notes.