Reference Only
BK-FTI
Fuse Holder Accessories Knob Assembly
Datasheet
BK/FTI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Type | Knob | |
| For Use With | Fuse Holders, HKP, 1/4 in x 1 1/4 in | |
| Packaging | Bulk | |
| Mounting Style | Panel | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Part # Aliases | BK-FTI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.364 | $36.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes