Reference Only

BK-FBM

Cartridge Fuses FUSEHOLDER

Manufacturer:

Mfr Part:
BK-FBM

TTI Part:
BK/FBM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesFBM
ProductCaps
Fuse Size / Group5 x 20 mm
Mounting StyleBoard Mount
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses
TypeSlot Knob

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.40$440.00
$2.54$2,540.00
$2.47$12,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes