Reference Only

BK-C520-5-R

Cartridge Fuses 5A 250V FAST ACTING

Manufacturer:

Mfr Part:
BK-C520-5-R

TTI Part:
BK/C520-5-R

EDA / CAD Models

Alternate Part Number

0225005.HXUP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesC520
ProductGlass Fuses
Current Rating5 A
Fuse TypeFast Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Interrupt Rating200 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance18 mOhms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length14.48 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.78$19.50
$0.728$728.00
$0.56$2,800.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/1A3399-10-R Eaton
Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE
BK/HHT Eaton

Eaton

Fuse Holder Inline

My Notes

Sign into see notes.