Reference Only

BK-AGC-20-R

Cartridge Fuses 20A 32V FAST ACTING

Manufacturer:

Mfr Part:
BK-AGC-20-R

TTI Part:
BK/AGC-20-R

EDA / CAD Models

Alternate Part Number

0312020.HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGC
ProductGlass Fuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC32 VAC
Interrupt Rating1 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance4 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeElectronic Fast Acting Ferrule Fuse
SubcategoryFuses
TypeFast-acting Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.375$37.50
$0.33$66.00
$0.326$97.80
$0.312$156.00
$0.288$288.00
$0.284$426.00
$0.28$1,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/HKP-R Eaton
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
BK/1A1907-03-R Eaton
Cartridge Fuses TRON FUSE CLIP
BK/HHB-R Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE

My Notes

Sign into see notes.