Reference Only

BK-ABC-12-R

Cartridge Fuses ABC 12A FA BK -R

Manufacturer:

Mfr Part:
BK-ABC-12-R

TTI Part:
BK/ABC-12-R

EDA / CAD Models

Alternate Part Number

0314012.HXP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesABC
ProductCeramic Fuses
Current Rating12 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating750 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance6.8 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeFast Acting Ceramic Tube Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.07$53.50
$1.05$105.00
$1.03$206.00
$1.01$303.00
$0.99$495.00
$0.97$970.00
$0.95$1,425.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/HKP-R Eaton
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
BK/HHB-R Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
BK/HBH-I-R Eaton
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE
BK/1A1907-03-R Eaton
Cartridge Fuses TRON FUSE CLIP

My Notes

Sign into see notes.