Reference Only

BK-1A5018-07

Cartridge Fuses FUSE CLIP - SILVER PLATED

Manufacturer:

Mfr Part:
BK-1A5018-07

TTI Part:
BK/1A5018-07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
ProductFuse Clips
Current Rating15 A
Fuse Size / Group5 x 20 mm, 5 x 15 mm (2AG)
PackagingBulk
Product TypeFuse Clips
SubcategoryFuses
TypeWith Straight Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.82$41.00
Need more?

My Notes

Sign into see notes.