Reference Only
BK-1A3321
Fuse Holder Accessories SEAL FOR FUSE HLDR HTB Series
Datasheet
BK-1A3321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | 1A3321 | |
| Product | Washers | |
| Type | HTB Fuse Holder | |
| For Use With | Fuse Holders, HTB | |
| Packaging | Bulk | |
| Body Material | Neoprene | |
| Current Rating | 25 A | |
| Features | Outside diameter 0.6 in, inside diameter 0.5 in | |
| Height | 0.032 in | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Snap In | |
| Voltage Rating | 300 V | |
| Part # Aliases | BK-1A3321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $38.50 | |
| $0.713 | $71.30 | |
| $0.627 | $125.40 | |
| $0.621 | $186.30 | |
| $0.591 | $295.50 | |
| $0.55 | $550.00 | |
| $0.545 | $817.50 | |
| $0.534 | $1,201.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes