Reference Only

BK-1A2294

Cartridge Fuses REPLACEMENT CONTACTS FOR HFB HOLDER.

Manufacturer:

Mfr Part:
BK-1A2294

TTI Part:
BK/1A2294

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
ProductFuse Clips
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Termination StylePin
PackagingBulk
Product TypeFuse Clips
SubcategoryFuses
TypeFuse Clip
Part # AliasesBK-1A2294

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.682$68.20
$0.568$568.00
$0.509$1,527.00
$0.442$2,210.00
$0.437$4,370.00
$0.433$8,660.00
$0.429$17,160.00
$0.424$33,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes