Reference Only
BK/PCC-3-R
Fuses with Leads - Through Hole 3A 450V FAST ACTING
Datasheet
BK-PCC-3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | PC Tron | |
| Product | PCB Mount Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A | |
| Melting I2t | 0.75 A2 sec | |
| Termination Style | Radial | |
| Fuse Size / Group | PC-Tron | |
| Packaging | Bulk | |
| Height | 2.41 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.62 mm | |
| Product Type | Specialty Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuse | |
| Width | 7.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $82.00 | |
| $4.06 | $406.00 | |
| $4.02 | $804.00 | |
| $3.98 | $1,194.00 | |
| $3.94 | $1,970.00 | |
| $3.90 | $3,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Eaton
Fuse Holder BK/PCS
Sign in to add projects and notes