Reference Only
BK/PCC-1/2-R
Fuses with Leads - Through Hole .5A 450V FAST ACTING
Datasheet
BK-PCC-1-2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | PC Tron | |
| Product | PCB Mount Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A | |
| Melting I2t | 0.006 A2 sec | |
| Termination Style | Radial | |
| Fuse Size / Group | PC-Tron | |
| Packaging | Bulk | |
| Height | 2.41 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.62 mm | |
| Product Type | Specialty Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuse | |
| Width | 7.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
1,800 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.10 | $82.00 | |
| $3.42 | $342.00 | |
| $2.68 | $804.00 | |
| $2.64 | $1,320.00 | |
| $2.61 | $2,610.00 | |
| $2.57 | $5,140.00 | |
| $2.54 | $10,160.00 | |
| $2.50 | $20,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Eaton
Fuse Holder BK/PCS
Sign in to add projects and notes