Reference Only

BK/MDL-15/100

Cartridge Fuses 250V .15A Time Delay Glass

Manufacturer:

Mfr Part:
BK-MDL-15-100

TTI Part:
BK/MDL-15/100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesMDL
ProductGlass Fuses
Current Rating150 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC32 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeElectronic Time Delay Ferrule Fuse
SubcategoryFuses
Part # AliasesBK-MDL-15-100

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.42$742.00
$2.40$2,400.00
$2.31$11,550.00
$2.28$22,800.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/HKP-R Eaton
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
BK/S-8202-1-R Eaton
Fuse Holder 300V 1/4"QC 1 Pos 40 Deg. Angle
BK/HBH-I-R Eaton
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE
BK/HHB-R Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
BK/1A1907-03-R Eaton
Cartridge Fuses TRON FUSE CLIP
Sign in to add projects and notes