Reference Only
BK/MDL-1-1/2-R
Cartridge Fuses 1.5A 250V TIME DELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDL | |
| Product | Glass Fuses | |
| Current Rating | 1.5 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 100 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Resistance | 156 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 6.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 31.75 mm | |
| Product Type | Electronic Time Delay Ferrule Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.742 | $74.20 | |
| $0.653 | $130.60 | |
| $0.647 | $194.10 | |
| $0.615 | $307.50 | |
| $0.567 | $567.00 | |
| $0.561 | $841.50 | |
| $0.554 | $1,385.00 | |
| $0.49 | $4,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Eaton
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT
Eaton
Fuse Holder 300V 1/4"QC 1 Pos 40 Deg. Angle
Eaton
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE

Eaton
Cartridge Fuses TRON FUSE CLIP

Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
Sign in to add projects and notes