Reference Only
BK/HTB-92M-R
Fuse Holder PANEL MOUNT FUSEHOLDER - 5X20
Datasheet
BK-HTB-92M-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HTB | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Low Profile | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Shaft Type | Screwdriver Release | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $706.00 | |
| $3.35 | $3,350.00 | |
| $3.32 | $16,600.00 |
Need more?
Associated Parts
Eaton
Cartridge Fuses 2.0A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 5.0A 125V FA SMALL DIM. FUSE

Eaton
Cartridge Fuses 10A 125VAC TD GMC Series

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 100mA 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 10A 125V FA SMALL DIM. FUSE
Sign in to add projects and notes