Reference Only
BK/HRK-R
Fuse Holder FUSEHOLDER - INLINE - 3AG
Datasheet
BK-HRK-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HRK | |
| Product | Fuse Holders | |
| Fuse Size / Group | 1/4 in x 7/8 in, 1/4 in x 1 1/4 in | |
| Type | Universal | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 32 V | |
| Shaft Type | Bayonet Knob Release | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.16 | $91.60 | |
| $8.83 | $441.50 | |
| $7.94 | $794.00 | |
| $7.46 | $1,492.00 | |
| $6.54 | $1,962.00 | |
| $5.72 | $2,860.00 | |
| $5.67 | $56,700.00 | |
| $5.09 | $101,800.00 |
Need more?
Sign in to add projects and notes