Reference Only
BK/GLR-1/2
Industrial & Electrical Fuses 300VAC .5A Fast Acting Non Rejecting
Datasheet
BK-GLR-1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Class | Class gG Fuses | |
| Current Rating | 500 mA | |
| Diameter | 18.29 mm | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 10 kA | |
| Length | 57.15 mm | |
| Packaging | Bulk | |
| Product | Current Limiting Fuses | |
| Series | GLR | |
| Subcategory | Fuses | |
| Termination Style | Wire | |
| Voltage Rating AC | 300 VAC | |
| Part # Aliases | BK-GLR-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.12 | $912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes