Reference Only

BK/GDC-1A

Cartridge Fuses 250V 1A Time Delay

Manufacturer:

Mfr Part:
BK-GDC-1A

TTI Part:
BK/GDC-1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesGDC
ProductGlass Fuses
Current Rating1 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance75.7 mOhms
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeTime Delay Glass Tube Fuse
SubcategoryFuses
Part # AliasesBK-GDC-1A

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

825In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.16$79.00
$3.04$152.00
$3.01$301.00
$2.98$596.00
$2.95$885.00
$2.92$1,460.00
$2.40$2,400.00
$2.10$16,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes