Reference Only

BK/AGX-1/10

Cartridge Fuses 250VAC .1A Fast Acting Glass

Manufacturer:

Mfr Part:
BK-AGX-1-10

TTI Part:
BK/AGX-1/10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesAGX
ProductGlass Fuses
Current Rating100 mA
Fuse TypeFast Blow
Fuse Size / Group8AG (6.25 mm x 25 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance10.25 Ohms
Body StyleCylindrical
Diameter6.3 mm
Indicator StyleWithout Indicator
Length25.4 mm
Product TypeElectronic Automotive Ferrule Fuse
SubcategoryFuses
Part # AliasesBK-AGX-1-10

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.49$449.00
$2.20$2,200.00
$2.00$10,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

BK/HHB-R Eaton
Fuse Holder 1/4 x 7/8 TO 1-1/4 IN LINE
BK/1A1907-03-R Eaton
Cartridge Fuses TRON FUSE CLIP

My Notes

Sign into see notes.