Reference Only

BK/ABC-V-20-R

Cartridge Fuses 20A 250V FAST ACTING

Manufacturer:

Mfr Part:
BK-ABC-V-20-R

TTI Part:
BK/ABC-V-20-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesABC
ProductCeramic Fuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating400 A
Mounting StyleBoard Mount
Termination StyleAxial
PackagingBulk
Resistance3.66 mOhms
Body StyleCylindrical Leaded
Diameter6.76 mm
Indicator StyleWithout Indicator
Length32.82 mm
Product TypeFast Acting Ceramic Tube Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.78$17.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.