Reference Only
BK/1A3399-10-R
Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE
Datasheet
BK-1A3399-10-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | 1A3399 | |
| Product | Fuse Clips | |
| Current Rating | 15 A | |
| Fuse Size / Group | 5 x 20 mm, 5 x 15 mm (2AG) | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | With Straight Leads | |
| Part # Aliases | BK-1A3399-10-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
20,000 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $72.00 | |
| $0.284 | $142.00 | |
| $0.28 | $280.00 |
Need more?
Associated Parts
Eaton
Cartridge Fuses 2.0A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 5.0A 125V FA SMALL DIM. FUSE

Eaton
Cartridge Fuses 10A 125VAC TD GMC Series

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 100mA 250V FA SMALL DIM. FUSE
Eaton
Cartridge Fuses 10A 125V FA SMALL DIM. FUSE
Sign in to add projects and notes