Reference Only

BK/1A1907-05

Cartridge Fuses For 1/4" Diameter Fuses

Manufacturer:

Mfr Part:
BK-1A1907-05

TTI Part:
BK/1A1907-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
Series1A1907
ProductFuse Clips
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Termination StylePin
PackagingBulk
Product TypeFuse Clips
SubcategoryFuses
TypeWith End Stop
Part # AliasesBK-1A1907-05

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
$1.27$127.00
$1.14$285.00
$1.12$560.00
$1.09$1,090.00
$0.98$1,960.00
$0.96$9,600.00
$0.94$37,600.00
Need more?
Sign in to add projects and notes