Reference Only
BK/1A1907-03-R
Cartridge Fuses FUSE CLIP - FOR 1/4" DIA FUSES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | With End Stop |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.617 | $123.40 | |
| $0.514 | $514.00 | |
| $0.508 | $1,016.00 | |
| $0.48 | $1,440.00 | |
| $0.474 | $2,370.00 | |
| $0.421 | $3,368.00 | |
| $0.416 | $16,640.00 | |
| $0.411 | $32,880.00 |
Need more?
Associated Parts
Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE
Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE

Eaton
Cartridge Fuses SMALL DIM. FUSE
Sign in to add projects and notes