Reference Only
BK/1A1120-05
Cartridge Fuses FUSE CLIP - 3AG
Datasheet
BK-1A1120-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | Without End Stop |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $1,040.00 | |
| $0.96 | $19,200.00 |
Need more?
Sign in to add projects and notes