Reference Only
BK/1A1119-05
Cartridge Fuses For 1/4" Diameter Fuses
Datasheet
BK-1A1119-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | With End Stop | |
| Part # Aliases | BK-1A1119-05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $116.00 | |
| $1.14 | $228.00 | |
| $1.05 | $525.00 |
Need more?
Sign in to add projects and notes