Reference Only

B484302

Barrier Terminal Blocks DISCONNECT BLOCK

Manufacturer:

Mfr Part:
B484302

TTI Part:
B484302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch14.27 mm
Current Rating50 A
Voltage Rating600 V
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
TypeBarrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
SeriesB4000
PackagingBulk
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.24$72.40
$6.43$321.50
$6.19$619.00
$5.87$1,467.50
Need more?

My Notes

Sign into see notes.