Reference Only
AP/HTC-200M
Cartridge Fuses PC BOARD MOUNT FUSE CLIP
Datasheet
AP-HTC-200M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | HTC | |
| Product | Fuse Clips | |
| Fuse Size / Group | 5 x 20 mm, 5 x 15 mm (2AG) | |
| Termination Style | Radial | |
| Packaging | Ammo Pack | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | Fuse Clip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.308 | $308.00 | |
| $0.30 | $3,000.00 |
Need more?
Sign in to add projects and notes