Reference Only

AMXL-350

Automotive Fuses AMXL Fuse, 350 A, 125Vdc, 35 mm, Std Pack

Manufacturer:

Mfr Part:
AMXL-350

TTI Part:
AMXL-350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
ProductBolt Down Fuses
Current Rating350 A
Voltage Rating DC125 VDC
Mounting StyleBolt Down
Termination StyleBolt Down
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesAMXL
PackagingBulk
Height8.5 mm
Length16 mm
SubcategoryFuses
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.81$68.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes