Reference Only
AMXL-250
Automotive Fuses AMXL Fuse, 250 A, 125Vdc, 35 mm, Std Pack
Datasheet
AMXL-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Current Rating | 250 A | |
| Voltage Rating DC | 125 VDC | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AMXL | |
| Packaging | Bulk | |
| Height | 8.5 mm | |
| Length | 16 mm | |
| Subcategory | Fuses | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.00 | $80.00 | |
| $7.92 | $158.40 | |
| $6.81 | $340.50 | |
| $6.28 | $628.00 | |
| $6.22 | $995.20 | |
| $5.63 | $1,407.50 | |
| $5.00 | $2,500.00 | |
| $4.95 | $4,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.