Reference Only
AMX-300
Automotive Fuses AMX Fuse, 300 A, 125Vdc, 30 mm, Std Pack
Datasheet
AMX-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Current Rating | 300 A | |
| Voltage Rating DC | 125 VDC | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AMX | |
| Packaging | Bulk | |
| Height | 8.5 mm | |
| Length | 16 mm | |
| Subcategory | Fuses | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $60.00 | |
| $5.94 | $118.80 | |
| $5.88 | $176.40 | |
| $5.82 | $291.00 | |
| $5.76 | $576.00 | |
| $5.48 | $1,370.00 | |
| $4.29 | $2,145.00 | |
| $3.75 | $3,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes