Reference Only

AMLV12V56C250

Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc

Manufacturer:

Mfr Part:
AMLV12V56C250

TTI Part:
AMLV12V56C250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesAMLV12
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Varistor Voltage56 V
QualificationAEC-Q200
PackagingReel
SubcategoryVaristors
TypeAutomotive MLV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.219$1,095.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes