Reference Only
AMLV06V18C012
Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc
Datasheet
AMLV06V18C012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | AMLV06 | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 14 VAC | |
| Voltage Rating DC | 18 VDC | |
| Varistor Voltage | 30 V | |
| Clamping Voltage | 55 V | |
| Max Surge Current | 2 A | |
| Surge Energy Rating | 0.03 J | |
| Capacitance | 12 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Subcategory | Varistors | |
| Type | Automotive MLV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $336.00 | |
| $0.083 | $664.00 | |
| $0.082 | $984.00 | |
| $0.071 | $1,420.00 | |
| $0.071 | $2,272.00 | |
| $0.063 | $3,276.00 | |
| $0.062 | $9,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes