Reference Only
AMH-500
Automotive Fuses AMH Fuse, 500 A, 125Vdc, 39 mm, Std Pack
Datasheet
AMH-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Bolt Down Fuses | |
| Current Rating | 500 A | |
| Voltage Rating DC | 125 VDC | |
| Series | AMH | |
| Packaging | Bulk | |
| Height | 12 mm | |
| Length | 20 mm | |
| Subcategory | Fuses | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.47 | $144.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes