Reference Only
AK6-100C
ESD Protection Diodes / TVS Diodes TVS AK6 100V BI
Datasheet
AK6-100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 100 V | |
| Termination Style | Axial | |
| Clamping Voltage | 165 V | |
| Breakdown Voltage | 110 V | |
| Peak Pulse Current | 6 kA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | AK6E | |
| Packaging | Box | |
| Operating Supply Voltage | 100 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50,008 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.48 | $1,524,243.84 |
Need more?
Sign in to add projects and notes